help desk software
Image is representational - see mfr. specs

PIC16F628-04/SS

Microchip Technology

Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP.
Search Keywords: PIC16F62804SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F628-04/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
269 can ship
MOQ for out of Stock Qty:
51
5 Weeks can ship 12/29/25
ADD TO CART
Price (USD)
Qty
Unit Price
51
$5.28
101
$4.00
151
$3.75
201 +
$3.67
Click for Quote
Log in to unlock special pricing