Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F627A-I/SS

MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC16F627AISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F627A-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Operating Temperature: -40 to 85 °C
RAM Size: 224 B
Program Memory Size: 1.75 KB
Program Memory Type: Flash
Number of Programmable I/Os: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F627A-I/SS RoHS compliant?
Yes, PIC16F627A-I/SS is RoHS compliant.
What is the lead time for PIC16F627A-I/SS?
The standard lead time for PIC16F627A-I/SS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 67
Stock lot only:
1
Minimum Order Quantity:
67
Order Increment:
67
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.673
67
$2.430
134
$2.390
268
$2.370
536
$2.320
1,005
$2.310
2,546
$2.300
5,025
$2.290
7,504 +
$2.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!