Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F627A-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 18 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 18 Pins.
Search Keywords: PIC16F627AIP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F627A-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    224 B
  • ADC Resolution:
    N/A
  • Program Memory Size:
    1.75 KB
  • Number of Programmable I/Os:
    16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F627A-I/P RoHS compliant?
Yes, PIC16F627A-I/P is RoHS compliant.
What is the lead time for PIC16F627A-I/P?
The standard lead time for PIC16F627A-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.60
100
$2.58
250
$2.56
500
$2.55
1,000
$2.54
2,500
$2.53
5,000
$2.52
7,500 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!