- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F627-04/P
PIC16F627-04/P
Microchip Technology
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16F62704P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F627-04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:0 to 70 °C
-
ADC Resolution:N/A
-
Number of Programmable I/Os:16
-
Program Memory Type:Flash
-
RAM Size:224 B
-
Program Memory Size:1.75 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$2.65
100
$2.62
250
$2.55
500
$2.49
1,000
$2.48
2,500
$2.47
5,000
$2.46
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing