- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F627-04I/P
Microchip Technology
PIC16F627-04I/P
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16F62704IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F627-04I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Program Memory Type:Flash
-
RAM Size:224 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
Program Memory Size:1.75 KB
-
Number of Programmable I/Os:16
Product Guides
+
Frequently Asked Questions
Is PIC16F627-04I/P RoHS compliant?
Yes, PIC16F627-04I/P is RoHS compliant.
What is the lead time for PIC16F627-04I/P?
The standard lead time for PIC16F627-04I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,350
can ship
MOQ for out of Stock Qty:
57
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
57
$4.88
113
$3.69
169
$3.45
225 +
$3.38
Click for Quote
Log in
to unlock special pricing