Available Replacements
대체 포장
PIC16F616-I/SL PIC16F616-I/SL Microchip Technology
PIC16F616-I/SL

Microchip Technology

In Stock: 1,938

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F616T-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F616TISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F616T-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Program Memory Size: 3.5 KB
RAM Size: 128 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F616T-I/SL RoHS compliant?
Yes, PIC16F616T-I/SL is RoHS compliant.
What is the lead time for PIC16F616T-I/SL?
The standard lead time for PIC16F616T-I/SL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,128
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.49
1,000
$1.48
2,600
$1.24
5,200
$1.23
7,800
$1.22
10,400 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!