Available Replacements
Alternative Packaging
PIC16F616T-I/SL PIC16F616T-I/SL Microchip Technology
PIC16F616T-I/SL

Microchip Technology

In Stock: 2,128

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F616-I/SL

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.
Search Keywords: PIC16F616ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F616-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F616-I/SL RoHS compliant?
Yes, PIC16F616-I/SL is RoHS compliant.
What is the lead time for PIC16F616-I/SL?
The standard lead time for PIC16F616-I/SL is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
342   can ship 9/17/26
Manufacturer Stock:
49,065 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.31
285
$1.24
513
$1.23
1,026
$1.18
2,508
$1.14
5,016
$1.13
7,524
$1.12
10,032 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!