- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F616-I/P
Microchip Technology
PIC16F616-I/P
14-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - PDIP Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F616-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 128 B |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Program Memory Size: | 3.5 KB |
| Number of Programmable I/Os: | 11 |