Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F610-I/P

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F610IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F610-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Operating Temperature: -40 to 85 °C
RAM Size: 64 B
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 11
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F610-I/P RoHS compliant?
Yes, PIC16F610-I/P is RoHS compliant.
What is the lead time for PIC16F610-I/P?
The standard lead time for PIC16F610-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
135
$1.90
270
$1.44
405
$1.34
540 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!