Available Replacements
Alternative Packaging
PIC16F57-I/SO PIC16F57-I/SO Microchip Technology
PIC16F57-I/SO

Microchip Technology

In Stock: 255

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F57T-I/SO

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W T/R
Search Keywords: PIC16F57TISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F57T-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • RAM Size:
    72 B
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3 KB
  • Number of Programmable I/Os:
    20
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F57T-I/SO RoHS compliant?
Yes, PIC16F57T-I/SO is RoHS compliant.
What is the lead time for PIC16F57T-I/SO?
The standard lead time for PIC16F57T-I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.010
500
$1.004
1,600
$0.963
3,200
$0.960
6,400
$0.957
8,000
$0.955
11,200
$0.952
16,000 +
$0.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!