Available Replacements
Alternative Packaging
PIC16F57T-I/SS PIC16F57T-I/SS Microchip Technology
PIC16F57T-I/SS

Microchip Technology

In Stock: 2,200

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F57-I/SS

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F57ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F57-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Operating Temperature: -40 to 85 °C
Program Memory Size: 3 KB
RAM Size: 72 B
Program Memory Type: Flash
Number of Programmable I/Os: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F57-I/SS RoHS compliant?
Yes, PIC16F57-I/SS is RoHS compliant.
What is the lead time for PIC16F57-I/SS?
The standard lead time for PIC16F57-I/SS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,034
Ships today, if you order in
Manufacturer Stock:
8,583 can ship
Minimum Order Quantity:
47
Order Increment:
47
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$0.970
141
$0.930
282
$0.928
517
$0.924
1,034
$0.901
2,538
$0.886
5,029
$0.884
7,520 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!