Available Replacements
Alternative Packaging
PIC16F57T-I/SO PIC16F57T-I/SO Microchip Technology
PIC16F57T-I/SO

Microchip Technology

In Stock: 1,600

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F57-I/SO

Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package
Search Keywords: PIC16F57ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F57-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 3 KB
Operating Temperature: -40 to 85 °C
RAM Size: 72 B
Program Memory Type: Flash
Number of Programmable I/Os: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F57-I/SO RoHS compliant?
Yes, PIC16F57-I/SO is RoHS compliant.
What is the lead time for PIC16F57-I/SO?
The standard lead time for PIC16F57-I/SO is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$1.005
108
$0.984
270
$0.964
513
$0.958
1,026
$0.935
2,511
$0.919
5,022
$0.917
7,506 +
$0.914
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!