Available Replacements
Alternative Packaging
PIC16F54-I/SS PIC16F54-I/SS Microchip Technology
PIC16F54-I/SS

Microchip Technology

In Stock: 536

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F54T-I/SS

MCU 8-bit PIC16 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R
Search Keywords: PIC16F54TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F54T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
RAM Size: 25 B
Program Memory Type: EPROM
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
Program Memory Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F54T-I/SS RoHS compliant?
Yes, PIC16F54T-I/SS is RoHS compliant.
What is the lead time for PIC16F54T-I/SS?
The standard lead time for PIC16F54T-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,600 can ship
MOQ for out of Stock Qty:
400
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.664
800
$1.024
1,200
$0.811
1,600 +
$0.794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!