Available Replacements
Alternative Packaging
PIC16F54T-I/SS PIC16F54T-I/SS Microchip Technology
PIC16F54T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F54-I/SS

MCU 8-bit PIC16 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F54ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F54-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Operating Temperature: -40 to 85 °C
Program Memory Type: EPROM
Program Memory Size: 768 B
Number of Programmable I/Os: 12
RAM Size: 25 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F54-I/SS RoHS compliant?
Yes, PIC16F54-I/SS is RoHS compliant.
What is the lead time for PIC16F54-I/SS?
The standard lead time for PIC16F54-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 536
Can Ship immediately
Manufacturer Stock:
12,029 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
218
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.188
50
$1.185
100
$1.182
218
$1.179
436
$0.884
654
$0.825
871 +
$0.809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!