Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F54-I/SO

Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package
Search Keywords: PIC16F54ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F54-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Program Memory Size: 768 B
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
RAM Size: 25 B
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F54-I/SO RoHS compliant?
Yes, PIC16F54-I/SO is RoHS compliant.
What is the lead time for PIC16F54-I/SO?
The standard lead time for PIC16F54-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Ships today, if you order in
Manufacturer Stock:
2,269 can ship
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$0.706
252
$0.677
504
$0.673
1,008
$0.660
2,520
$0.645
5,040
$0.644
7,518
$0.642
10,038 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!