Image is representational - see mfr. specs

MCU 8-bit PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 18-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16F54EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F54-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    768 B
  • Program Memory Type:
    EPROM
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    25 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,939 can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.179
250
$1.082
500
$1.068
1,000
$1.013
2,500
$0.975
5,000
$0.973
7,500
$0.963
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!