Available Replacements
Alternative Packaging
PIC16F526T-I/SL PIC16F526T-I/SL Microchip Technology
PIC16F526T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F526-I/SL

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F526ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F526-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Number of Programmable I/Os:
    12
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    67 B
  • Program Memory Size:
    1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F526-I/SL RoHS compliant?
Yes, PIC16F526-I/SL is RoHS compliant.
What is the lead time for PIC16F526-I/SL?
The standard lead time for PIC16F526-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Ships today, if you order in
Manufacturer Stock:
340,125 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.742
285
$0.712
513
$0.707
1,026
$0.694
2,508
$0.678
5,016
$0.676
7,524
$0.675
10,032 +
$0.673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!