Available Replacements
Alternative Packaging
PIC16F506T-I/SL PIC16F506T-I/SL Microchip Technology
PIC16F506T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F506-I/SL

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F506ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F506-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    12
  • RAM Size:
    67 B
  • ADC Resolution:
    8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F506-I/SL RoHS compliant?
Yes, PIC16F506-I/SL is RoHS compliant.
What is the lead time for PIC16F506-I/SL?
The standard lead time for PIC16F506-I/SL is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Can Ship immediately
Manufacturer Stock:
26,964 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.694
285
$0.666
513
$0.662
1,026
$0.649
2,508
$0.634
5,016
$0.633
7,524
$0.631
10,032 +
$0.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!