Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F506-I/P

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F506IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F506-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    67 B
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F506-I/P RoHS compliant?
Yes, PIC16F506-I/P is RoHS compliant.
What is the lead time for PIC16F506-I/P?
The standard lead time for PIC16F506-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,830 can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.134
120
$1.086
270
$1.041
510
$1.027
1,020
$0.974
2,520
$0.938
5,010
$0.936
7,500 +
$0.927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!