Available Replacements
Alternative Packaging
PIC16F505-I/SL PIC16F505-I/SL Microchip Technology
PIC16F505-I/SL

Microchip Technology

In Stock: 2,451

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F505T-I/SL

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F505TISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F505T-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Number of Programmable I/Os:
    12
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    EPROM
  • RAM Size:
    72 B
  • ADC Resolution:
    N/A
  • Program Memory Size:
    1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F505T-I/SL RoHS compliant?
Yes, PIC16F505T-I/SL is RoHS compliant.
What is the lead time for PIC16F505T-I/SL?
The standard lead time for PIC16F505T-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Can Ship immediately
Manufacturer Stock:
348,400 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
650
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.902
500
$0.884
650
$0.867
1,300
$0.858
1,950
$0.850
2,600 +
$0.842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!