- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F505-I/SL
Microchip Technology
PIC16F505-I/SL
MCU 8 Bit - Flash - PIC16 Family PIC16F5XX Series Microcontrollers - 20 MHz - 1.5 KB - 72 Byte - 14 Pins.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F505-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
ADC Resolution:N/A
-
RAM Size:72 B
-
Program Memory Type:EPROM
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1.5 KB
-
Number of Programmable I/Os:12