- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F505-I/P
Microchip Technology
PIC16F505-I/P
MCU 8-bit - Flash - PIC16 Family PIC16F5XX Series Microcontrollers - 20 MHz - 1.5KB EPROM - 2.5V/3.3V/5V - PDIP - 14-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F5XX Series Microcontrollers - 20 MHz - 1.5KB EPROM - 2.5V/3.3V/5V - PDIP - 14-Pin.
Search Keywords: PIC16F505IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F505-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
ADC Resolution:N/A
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1.5 KB
-
RAM Size:72 B
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F505-I/P RoHS compliant?
Yes, PIC16F505-I/P is RoHS compliant.
What is the lead time for PIC16F505-I/P?
The standard lead time for PIC16F505-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$1.224
120
$1.171
270
$1.123
510
$1.108
1,020
$1.051
2,520
$1.012
5,010
$1.010
7,500 +
$1.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT