- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F505-E/P
Microchip Technology
PIC16F505-E/P
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F505-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Program Memory Size:1.5 KB
-
RAM Size:72 B
-
Number of Programmable I/Os:12
-
Program Memory Type:EPROM
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:N/A