Available Replacements
대체 포장
PIC16F1939T-I/ML PIC16F1939T-I/ML Microchip Technology
PIC16F1939T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1939-I/ML

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC16F1939IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1939-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    28 KB
  • Number of Programmable I/Os:
    36
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1939-I/ML RoHS compliant?
Yes, PIC16F1939-I/ML is RoHS compliant.
What is the lead time for PIC16F1939-I/ML?
The standard lead time for PIC16F1939-I/ML is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
28 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
45
$2.25
90
$2.22
270
$2.16
540
$2.11
1,035
$2.10
2,520
$2.09
5,040
$2.08
7,515 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!