Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1938-I/SO

28/40/44-Pin Flash-Based - 8-Bit CMOS Microcontroller - LCD Driver - 32MHz -1.8V-5.5V - Industrial Temperature - SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
28/40/44-Pin Flash-Based - 8-Bit CMOS Microcontroller - LCD Driver - 32MHz -1.8V-5.5V - Industrial Temperature - SOIC Package
Search Keywords: PIC16F1938ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1938-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • RAM Size:
    1 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    28 KB
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1938-I/SO RoHS compliant?
Yes, PIC16F1938-I/SO is RoHS compliant.
What is the lead time for PIC16F1938-I/SO?
The standard lead time for PIC16F1938-I/SO is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
15 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$1.92
108
$1.84
270
$1.80
513
$1.78
1,026
$1.75
2,511
$1.74
5,022
$1.73
7,506 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!