- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1938-I/ML
Microchip Technology
PIC16F1938-I/ML
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC16F1938IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1938-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Size:28 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F1938-I/ML RoHS compliant?
Yes, PIC16F1938-I/ML is RoHS compliant.
What is the lead time for PIC16F1938-I/ML?
The standard lead time for PIC16F1938-I/ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Manufacturer Stock:
1,313
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$2.73
25
$2.42
50
$2.41
77
$2.31
153
$2.19
229
$2.17
305 +
$2.16
Click for Quote
Log in
to unlock special pricing