Available Replacements
Alternative Packaging
PIC16F1938T-E/SS PIC16F1938T-E/SS Microchip Technology
PIC16F1938T-E/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1938-E/SS

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F1938ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1938-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    1 KB
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1938-E/SS RoHS compliant?
Yes, PIC16F1938-E/SS is RoHS compliant.
What is the lead time for PIC16F1938-E/SS?
The standard lead time for PIC16F1938-E/SS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Manufacturer Stock:
429 can ship
Minimum Order Quantity:
47
Order Increment:
47
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$2.01
94
$1.99
282
$1.95
517
$1.93
1,034
$1.89
2,538
$1.88
5,029
$1.87
7,520 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!