Available Replacements
Alternative Packaging
PIC16F1937T-I/PT PIC16F1937T-I/PT Microchip Technology
PIC16F1937T-I/PT

Microchip Technology

In Stock: 2,400

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1937-I/PT

MCU 8 Bit - Flash - PIC16 Family PIC16F19XX Series Microcontrollers - 32 MHz - 14 KB - 512 Byte - 44 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F19XX Series Microcontrollers - 32 MHz - 14 KB - 512 Byte - 44 Pins.
Search Keywords: PIC16F1937IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1937-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    14 KB
  • RAM Size:
    512 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1937-I/PT RoHS compliant?
Yes, PIC16F1937-I/PT is RoHS compliant.
What is the lead time for PIC16F1937-I/PT?
The standard lead time for PIC16F1937-I/PT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.09
50
$2.04
160
$1.97
320
$1.96
640
$1.91
1,120
$1.90
2,560
$1.89
5,120 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!