Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1937-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Search Keywords: PIC16F1937IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1937-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 512 B
Program Memory Size: 14 KB
Number of Programmable I/Os: 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1937-I/P RoHS compliant?
Yes, PIC16F1937-I/P is RoHS compliant.
What is the lead time for PIC16F1937-I/P?
The standard lead time for PIC16F1937-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Manufacturer Stock:
3,231 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.39
50
$2.33
100
$2.30
250
$2.25
500
$2.23
1,000
$2.19
2,500
$2.18
5,000 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!