Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1937-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC16F1937IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1937-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1937-I/ML RoHS compliant?
Yes, PIC16F1937-I/ML is RoHS compliant.
What is the lead time for PIC16F1937-I/ML?
The standard lead time for PIC16F1937-I/ML is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35 can ship
MOQ for out of Stock Qty:
79
10 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.037
79
$3.670
158
$2.750
237
$2.570
315 +
$2.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!