- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1937-E/PT
Microchip Technology
PIC16F1937-E/PT
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC16F1937EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1937-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
RAM Size:512 B
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F1937-E/PT RoHS compliant?
Yes, PIC16F1937-E/PT is RoHS compliant.
What is the lead time for PIC16F1937-E/PT?
The standard lead time for PIC16F1937-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Can Ship immediately
Manufacturer Stock:
4,640
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.89
25
$3.88
50
$3.87
80
$3.86
160
$2.90
240
$2.70
320 +
$2.65
Click for Quote
Log in
to unlock special pricing