Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1936-I/ML

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC16F1936IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1936-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Number of Programmable I/Os: 25
RAM Size: 512 B
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1936-I/ML RoHS compliant?
Yes, PIC16F1936-I/ML is RoHS compliant.
What is the lead time for PIC16F1936-I/ML?
The standard lead time for PIC16F1936-I/ML is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$1.87
122
$1.85
305
$1.81
549
$1.79
1,037
$1.76
2,501
$1.75
5,002
$1.74
7,503 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!