Available Replacements
Alternative Packaging
PIC16F19197T-I/PT
PIC16F19197T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F19197-I/PT

MCU 8-bit PIC RISC 56KB Flash 3.3V 64-Pin TQFP EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 56KB Flash 3.3V 64-Pin TQFP EP Tray
Search Keywords: PIC16F19197IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F19197-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    4 KB
  • Program Memory Size:
    56 KB
  • Number of Programmable I/Os:
    59
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F19197-I/PT RoHS compliant?
Yes, PIC16F19197-I/PT is RoHS compliant.
What is the lead time for PIC16F19197-I/PT?
The standard lead time for PIC16F19197-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,410
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.85
25
$3.84
50
$3.83
80
$3.82
160
$2.87
240
$2.67
320 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!