- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18877-I/MV
Microchip Technology
PIC16F18877-I/MV
MCU 16-bit PIC16 PIC RISC 56KB Flash 3.3V 40-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC16 PIC RISC 56KB Flash 3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC16F18877IMV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F18877-I/MV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
73 |
| RAM Size: | 4 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 56 KB |
| Number of Programmable I/Os: | 36 |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC16F18877-I/MV RoHS compliant?
Yes, PIC16F18877-I/MV is RoHS compliant.
What is the lead time for PIC16F18877-I/MV?
The standard lead time for PIC16F18877-I/MV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Minimum Order Quantity:
73
Order Increment:
73
22 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
73
$1.50
146
$1.48
292
$1.45
511
$1.44
1,022
$1.41
2,555
$1.40
5,037
$1.39
7,519 +
$1.38
Click for Quote
Log in
to unlock special pricing