Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18877-E/PT

MCU 8-bit PIC RISC 56KB Flash 3.3V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 56KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC16F18877EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18877-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    56 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    4 KB
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18877-E/PT RoHS compliant?
Yes, PIC16F18877-E/PT is RoHS compliant.
What is the lead time for PIC16F18877-E/PT?
The standard lead time for PIC16F18877-E/PT is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Ships today, if you order in
Manufacturer Stock:
480 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
18 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.92
25
$2.91
50
$2.90
120
$2.89
240
$2.17
360
$2.03
480 +
$1.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!