- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18876-I/PT
Microchip Technology
PIC16F18876-I/PT
MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC16F18876IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F18876-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Size: | 28 KB |
| Program Memory Type: | Flash |
| RAM Size: | 2 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 36 |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC16F18876-I/PT RoHS compliant?
Yes, PIC16F18876-I/PT is RoHS compliant.
What is the lead time for PIC16F18876-I/PT?
The standard lead time for PIC16F18876-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
120
$2.37
240
$1.78
360
$1.67
480 +
$1.63
Click for Quote
Log in
to unlock special pricing