- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18876-I/P
Microchip Technology
PIC16F18876-I/P
MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin PDIP Tube
Search Keywords: PIC16F18876IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18876-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
Number of Programmable I/Os:36
-
Program Memory Size:28 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F18876-I/P RoHS compliant?
Yes, PIC16F18876-I/P is RoHS compliant.
What is the lead time for PIC16F18876-I/P?
The standard lead time for PIC16F18876-I/P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
983
can ship
MOQ for out of Stock Qty:
83
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
83
$3.03
165
$2.29
248
$2.14
330 +
$2.09
Click for Quote
Log in
to unlock special pricing