Available Replacements
Alternative Packaging
PIC16F18876T-I/MV PIC16F18876T-I/MV Microchip Technology
PIC16F18876T-I/MV

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18876-I/MV

MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC16F18876IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18876-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • RAM Size:
    2 KB
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18876-I/MV RoHS compliant?
Yes, PIC16F18876-I/MV is RoHS compliant.
What is the lead time for PIC16F18876-I/MV?
The standard lead time for PIC16F18876-I/MV is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39 can ship
MOQ for out of Stock Qty:
110
21 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.552
110
$2.320
219
$1.750
329
$1.640
438 +
$1.600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!