- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18875-I/PT
Microchip Technology
PIC16F18875-I/PT
MCU 16-bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC16F18875IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18875-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Program Memory Size:14 KB
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16F18875-I/PT RoHS compliant?
Yes, PIC16F18875-I/PT is RoHS compliant.
What is the lead time for PIC16F18875-I/PT?
The standard lead time for PIC16F18875-I/PT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
Minimum Order Quantity:
160
Order Increment:
160
25 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
160
$1.52
320
$1.50
640
$1.47
1,120
$1.46
2,560
$1.45
5,120
$1.44
7,520
$1.43
10,080 +
$1.42
Click for Quote
Log in
to unlock special pricing