- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18857-I/SP
Microchip Technology
PIC16F18857-I/SP
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F18857ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18857-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
RAM Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
-
Program Memory Size:56 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F18857-I/SP RoHS compliant?
Yes, PIC16F18857-I/SP is RoHS compliant.
What is the lead time for PIC16F18857-I/SP?
The standard lead time for PIC16F18857-I/SP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
15
$1.78
60
$1.73
255
$1.68
510
$1.66
1,005
$1.63
2,505
$1.62
5,010
$1.61
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing