- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18857-E/SS
Microchip Technology
PIC16F18857-E/SS
MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16F18857ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18857-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
Program Memory Type:Flash
-
Program Memory Size:56 KB
-
RAM Size:4 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC16F18857-E/SS RoHS compliant?
Yes, PIC16F18857-E/SS is RoHS compliant.
What is the lead time for PIC16F18857-E/SS?
The standard lead time for PIC16F18857-E/SS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
293
can ship
MOQ for out of Stock Qty:
106
22 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
106
$2.41
212
$1.81
318
$1.69
423 +
$1.66
Click for Quote
Log in
to unlock special pricing