- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18857-E/SP
PIC16F18857-E/SP
Microchip Technology
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F18857ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18857-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Size:56 KB
-
Number of Programmable I/Os:25
-
RAM Size:4 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
79
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$3.542
79
$3.220
158
$2.420
237
$2.260
315 +
$2.220
Click for Quote
Log in
to unlock special pricing