Image is representational - see mfr. specs

PIC16F18857-E/ML

Microchip Technology

MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 28-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC16F18857EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18857-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Size:
    56 KB
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    25
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    4 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,779 can ship
MOQ for out of Stock Qty:
107
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
107
$2.47
214
$1.86
321
$1.73
427 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!