- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18856-I/SP
Microchip Technology
PIC16F18856-I/SP
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F18856ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18856-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
15 -
RAM Size:2 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:28 KB
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC16F18856-I/SP RoHS compliant?
Yes, PIC16F18856-I/SP is RoHS compliant.
What is the lead time for PIC16F18856-I/SP?
The standard lead time for PIC16F18856-I/SP is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
22 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
94
$2.72
188
$2.05
282
$1.91
375 +
$1.87
Click for Quote
Log in
to unlock special pricing