Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18856-I/SO

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16F18856ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18856-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18856-I/SO RoHS compliant?
Yes, PIC16F18856-I/SO is RoHS compliant.
What is the lead time for PIC16F18856-I/SO?
The standard lead time for PIC16F18856-I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 594
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
122
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.16
50
$2.15
122
$2.14
243
$1.62
365
$1.51
486 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!