- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18856-I/ML
PIC16F18856-I/ML
Microchip Technology
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC16F18856IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18856-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
MOQ for out of Stock Qty:
122
Order Increment:
61
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.266
122
$2.060
244
$1.540
366
$1.440
488 +
$1.410
Click for Quote
Log in
to unlock special pricing
Alternative Packaging