- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18856-E/MV
PIC16F18856-E/MV
Microchip Technology
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC16F18856EMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18856-E/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
ADC Resolution:10 bit
-
RAM Size:2 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:28 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
MOQ for out of Stock Qty:
137
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.354
137
$2.140
273
$1.620
410
$1.510
546 +
$1.480
Click for Quote
Log in
to unlock special pricing