- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18855-I/SO
Microchip Technology
PIC16F18855-I/SO
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16F18855ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18855-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F18855-I/SO RoHS compliant?
Yes, PIC16F18855-I/SO is RoHS compliant.
What is the lead time for PIC16F18855-I/SO?
The standard lead time for PIC16F18855-I/SO is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,188
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
13 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
27
$1.19
108
$1.14
270
$1.13
513
$1.11
1,026
$1.08
2,511
$1.07
5,022
$1.06
7,506 +
$1.05
Click for Quote
Log in
to unlock special pricing