Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18855-I/ML

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC16F18855IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18855-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18855-I/ML RoHS compliant?
Yes, PIC16F18855-I/ML is RoHS compliant.
What is the lead time for PIC16F18855-I/ML?
The standard lead time for PIC16F18855-I/ML is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
21 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
138
$1.95
275
$1.48
412
$1.39
549 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!