Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18854-I/SP

The PIC16F18854-I/SP is a full-featured, 28-pin microcontroller with analog, core independent, and communication peripherals d ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC16F18854-I/SP is a full-featured, 28-pin microcontroller with analog, core independent, and communication peripherals designed for general-purpose and low-power applications.
Search Keywords: PIC16F18854ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18854-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Number of Programmable I/Os:
    25
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18854-I/SP RoHS compliant?
Yes, PIC16F18854-I/SP is RoHS compliant.
What is the lead time for PIC16F18854-I/SP?
The standard lead time for PIC16F18854-I/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
109
6 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.33
50
$2.32
109
$2.31
218
$1.74
327
$1.62
435 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!